Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9985BSTZ-110

110 MSPS/140 MSPS Analog Interface for Flat Panel Displays
$ 8.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9985BSTZ-110.

Newark

Datasheet32 pages22 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9985BSTZ-110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.25
$ 11.16
Stock
200,599
232,836
Authorized Distributors
1
2
Case/Package
LQFP
LQFP
Number of Pins
80
80
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.2 V
-
Max Supply Voltage
3.45 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD9883AKSTZ-110
IC INTERFACE SPECIALIZED 80LQFP / Displays, Monitors, TV Interface 80-LQFP (14x14)
Analog DevicesAD9882AKSTZ-100
Dual Interface for Flat Panel Displays | IC INTERFACE/DVI 100MHZ 100LQFP
Analog DevicesAD9984AKSTZ-140
DISPLAY INTERFACE, I2C, 1.9V, LQFP-80; Available until stocks are exhausted
Texas InstrumentsTLC320AC02IPM
Single Channel Codec-Bandwidth Independent of Sampling ate 64-LQFP -40 to 85
Texas InstrumentsTLC320AC02CPM
Single Channel Codec-Bandwidth Independent of Sampling ate 64-LQFP 0 to 70
Texas InstrumentsTLC320AC01CPM
Single Channel Codec-Bandwidth Independent of Sampling ate 64-LQFP 0 to 70

Descriptions

Descriptions of Analog Devices AD9985BSTZ-110 provided by its distributors.

110 MSPS/140 MSPS Analog Interface for Flat Panel Displays
IC,Data Acquisition Signal Conditioner,3-CHANNEL,8-BIT,CMOS,QFP,80PIN,PLASTIC
MSPS Analog Interface 80-Pin LQFP
Interface Circuit, CMOS, PQFP80
AFE Video 3 ADC 8bit 3.3V 80-Pin LQFP Tray
IC INTERFACE 8BIT 110MSPS 80LQFP
IC INTERFACE SPECIALIZED 80LQFP
Pb-free8-bit analog intrfce; a
Analog Devices
IC TXRX NON-INVERT 5.5V 20SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9985BSTZ110