Analog Devices AD9953YSV

1.71V~1.96V 32b 14 TQFP-48-EP(7x7) Direct Digital Synthesis (DDS) ROHS
$ 22.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9953YSV.

Arrow Electronics

Datasheet32 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 22.7
$ 36.38
$ 36.38
Stock
90,948
188,229
188,229
Authorized Distributors
1
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
400 MHz
400 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V

Related Parts

Analog DevicesAD9954YSVZ
Direct Digital Synthesizer 400MHz 1-DAC 14bit Serial 48-Pin TQFP EP Tray
Analog DevicesAD9952YSVZ
Direct Digital Synthesizer 400MHz 1-DAC 14-Bit Serial 48-Pin TQFP EP Tray
Analog DevicesAD9859YSVZ
Direct Digital Synthesizer 400MHz 1-DAC 10-Bit Serial 48-Pin TQFP EP Tray
256KB 1.62V~3.6V AVR 50MHz 36 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 32-Bit AT32 AVR RISC 128KB Flash 1.8V 48-Pin TQFP Tray
IC MCU 32BIT 256KB FLASH 48TQFP / MCU 32-bit AVR RISC 256KB Flash 1.8V 48-Pin TQFP Tray

Descriptions

Descriptions of Analog Devices AD9953YSV provided by its distributors.

1.71V~1.96V 32b 14 TQFP-48-EP(7x7) Direct Digital Synthesis (DDS) ROHS
Direct Digital Synthesizer 400MHz 1-DAC 14-Bit Serial 48-Pin TQFP EP
IC DDS DAC 14BIT 400MSPS 48-TQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated