Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9954YSVZ

Direct Digital Synthesizer 400MHz 1-DAC 14bit Serial 48-Pin TQFP EP Tray
$ 46.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9954YSVZ.

Upverter

Datasheet40 pages17 years ago

Analog Devices

Augswan

Newark

Farnell

Inventory History

3 month trend:
+129%

CAD Models

Download Analog Devices AD9954YSVZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.811
$ 46.57
$ 46.57
Stock
223,594
189,132
189,132
Authorized Distributors
6
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
14
14
14
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9954YSVZ.

Related Parts

3dBm 9.5mA~16.5mA 802.15.4 15.5mA O-QPSK 3.6V 250Kbps JTAG,SPI,USART 101dBm 1.8V TQFP-44
3dBm 9.5mA~16.5mA 802.15.4 15.5mA O-QPSK 3.6V 250Kbps JTAG,SPI,USART 101dBm 1.8V TQFP-44

Descriptions

Descriptions of Analog Devices AD9954YSVZ provided by its distributors.

Direct Digital Synthesizer 400MHz 1-DAC 14bit Serial 48-Pin TQFP EP Tray
400 MSPS, 14-Bit, 1.8 V CMOS, Direct Digital Synthesizer
DIRECT DIGITAL SYNTHESIZER, 200MHZ, TQFP; Available until stocks are exhausted Alternative available
Direct Digital Synthesizer, 400 Msps; |Analog Devices, Inc. AD9954YSVZ
D/A Converter, 1 Func, Serial Input Loading, PQFP48
HTQFP-48(7x7) Direct Digital Synthesis (DDS) ROHS
Numeric Controlled Oscillator, CMOS, PQFP48
Tray AD9954 Active PRODUCTION (Last Updated: 2weeks ago) direct digital synthesis 1.71V~1.96V 7mm 32b 400Msps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9954YSVZ .