Texas Instruments TUSB6010BIZQE

High Speed USB 2.0 High Speed Dual Role Controller USB 2.0 80-Pin BGA MICROSTAR JUNIOR
$ 8.505

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB6010BIZQE.

Newark

Datasheet7 pages18 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.505
$ 7.774
Stock
201,663
714,122
Authorized Distributors
2
2
Case/Package
BGA
BGA
Mount
-
-
Number of Pins
80
80
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
-
-
Data Rate
-
-
Number of Ports
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments TUSB6010BIZQE provided by its distributors.

High Speed USB 2.0 High Speed Dual Role Controller USB 2.0 80-Pin BGA MICROSTAR JUNIOR
USB USB 2.0OTG 80-BGA MICROSTAR JUNIOR (5x5)
USB BUS CONTROLLER, CMOS, PBGA80
IC USB 2.0 DL-ROLE CTRLR 80BGA
Hot Swap Controller IC; Bridge Type:USB 2.0 to NOR Flash; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:BGA; No. of Pins:80; Leaded Process Compatible:Yes; Package/Case:80-VFBGA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.