Analog Devices AD9878BST

Telecom Circuit, 1-Func, CMOS, PQFP100
$ 20.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9878BST.

DigiKey

Datasheet36 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9878BST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.81
$ 18.01
Stock
266,102
294,310
Authorized Distributors
1
1
Number of Bits
-
12
Number of Channels
-
4
Max Power Dissipation
-
673.2 mW
Power Dissipation
-
673.2 mW
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
LQFP
LQFP
Number of Pins
100
100
Number of A/D Converters
-
-
Slew Rate
-
-

Related Parts

MicrochipATSAM3X8EA-AU
MCU 32-bit SAM3X ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP
Microchip AT91Series microcontroller, ARMkernel, 100needle, LQFPencapsulation, 1CANpassageway
Microchip SAM4SSeries microcontroller, ARM Cortex M4kernel, 100needle, LQFPencapsulation
STMicroelectronicsSTM32F405VGT6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 100-Pin, LQFP, 2 CAN Channels
STMicroelectronicsSTM32F303VCT6
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 100-Pin, LQFP, 1 CAN Channel
STMicroelectronicsSTM32F107VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame

Descriptions

Descriptions of Analog Devices AD9878BST provided by its distributors.

Telecom Circuit, 1-Func, CMOS, PQFP100
IC FRONT-END MIXED-SGNL 100-LQFP
MIXED SIGNAL FRONT END
standard package

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated