Analog Devices AD9859YSV

Direct Digital Synthesizer 400MHz 1-DAC 10-Bit Serial 48-Pin TQFP EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9859YSV.

DigiKey

Datasheet24 pages22 years ago

CAD Models

Download Analog Devices AD9859YSV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.728
$ 29.728
Stock
121,697
202,733
202,733
Authorized Distributors
0
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
400 MHz
400 MHz
Interface
-
SPI
SPI
Memory Size
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V

Related Parts

Analog DevicesAD9954YSVZ
Direct Digital Synthesizer 400MHz 1-DAC 14bit Serial 48-Pin TQFP EP Tray
Analog DevicesAD9953YSVZ
Direct Digital Synthesizer 400MHz 1-DAC 14-Bit Serial 48-Pin TQFP EP Tray
Analog DevicesAD9952YSVZ
Direct Digital Synthesizer 400MHz 1-DAC 14-Bit Serial 48-Pin TQFP EP Tray
256KB 1.62V~3.6V AVR 50MHz 36 TQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 32-Bit AT32 AVR RISC 128KB Flash 1.8V 48-Pin TQFP Tray
IC MCU 32BIT 256KB FLASH 48TQFP / MCU 32-bit AVR RISC 256KB Flash 1.8V 48-Pin TQFP Tray

Descriptions

Descriptions of Analog Devices AD9859YSV provided by its distributors.

Direct Digital Synthesizer 400MHz 1-DAC 10-Bit Serial 48-Pin TQFP EP
IC DDS DAC 10BIT 400MSPS 48-TQFP
DIRECT DIGITAL SYNTHESIZER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated