Analog Devices AD9858BSV

Direct Digital Synthesizer 2000MHz 1-DAC 10-Bit Parallel/Serial 100-Pin TQFP EP Tray
$ 69.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9858BSV.

Analog Devices

Datasheet32 pages17 years ago

DigiKey

Inventory History

3 month trend:
-0.08%

CAD Models

Download Analog Devices AD9858BSV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 69.41
$ 130.965
Stock
234,715
212,808
Authorized Distributors
1
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Logic Function
-
-
Frequency
-
1 GHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Related Parts

MicrochipLAN91C111-NU
LAN91C111-NU; Ethernet Controller 10/100Mbits/s MII; EISA; ISA; 3.3V; 128-Pin TQFP
MicrochipLAN91C111I-NU
LAN91C111I Series 3.3 V 10/100 Non-PCI Ethernet Single Chip MAC + PHY - TQFP-128
Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes
Texas InstrumentsDS90C387AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70
Texas InstrumentsTFP401APZP
Digital Receiver 3RX 100-Pin HTQFP EP Tray / IC PANELBUS DVI REC 100-HTQFP
Texas InstrumentsTFP403PZP
TI PANEL BUS DIGITAL RECEIVER Consumer Circuit, CMOS, PQFP100

Descriptions

Descriptions of Analog Devices AD9858BSV provided by its distributors.

Direct Digital Synthesizer 2000MHz 1-DAC 10-Bit Parallel/Serial 100-Pin TQFP EP Tray
IC DDS DAC 10BIT 1GSPS 100-TQFP
1GSPS DIRECT DIGITAL SYNTHESIZER
The AD9858 is a direct digital synthesizer (DDS) featuring a 10-bit digital-to-analog converter (DAC) operating up to 1 GSPS. The AD9858 uses advanced DDS technology coupled with an internal high speed, high performance DAC to form a digitally programmable, complete high frequency synthesizer capable of generating a frequency-agile analog output sine wave at up to 400 MHz. The AD9858 is designed to provide fast frequency hopping and fine tuning resolution (32-bit frequency tuning word). The frequency tuning and control words are loaded into the AD9858 via parallel (8-bit) or serial loading formats. The AD9858 contains an integrated charge pump (CP) and phase frequency detector (PFD) for synthesis applications requiring the combination of a high speed DDS along with phase-locked loop (PLL) functions. An analog mixer is also provided on chip for applications requiring the combination of a DDS, PLL, and mixer, such as frequency translation loops and tuners. The AD9858 also features a divide-by-2 on the clock input, allowing the external reference clock to be as high as 2 GHz. The AD9858 is specified to operate over the extended industrial temperature range of –40°C to +85°C. Applications VHF/UHF LO synthesis Tuners Instrumentation Agile clock synthesis Cellular base station hopping synthesizers Radars SONET/SDH clock synthesis Data Sheet, Rev. C, 2/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated