Analog Devices AD9854ASTZ

Direct Digital Synthesizer 300MHz 2-DAC 12-Bit Parallel/Serial 80-Pin LQFP Tray
$ 51.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9854ASTZ.

Upverter

Datasheet52 pages19 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
+20.16%

CAD Models

Download Analog Devices AD9854ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.902
$ 25.44
Stock
199,059
153,239
Authorized Distributors
6
1
Case/Package
LQFP
-
Number of Pins
80
80
Number of Bits
12
12
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9854ASTZ.

Related Parts

Analog DevicesAD9852ASTZ
Direct Digital Synthesizer 200MHz 2-DAC 12bit Parallel/Serial 80-Pin LQFP EP Tray
MCU 32-Bit SAM E70 ARM Cortex M7 RISC 1024KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsDSPB56725AF
Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 200MHz, CMOS, PQFP80
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray
MCU 32-Bit SAM S70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F745VGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Frame

Descriptions

Descriptions of Analog Devices AD9854ASTZ provided by its distributors.

Direct Digital Synthesizer 300MHz 2-DAC 12-Bit Parallel/Serial 80-Pin LQFP Tray
3.14V~3.47V 48b 12 LQFP-80(14x14) Direct Digital Synthesis (DDS) ROHS
Tray Not Qualified AD9854 Active direct digital synthesis 3.14V~3.47V 755mA 14mm 48b
DIRECT DIGITAL SYNTHESIZER, 12BIT, LQFP; Available until stocks are exhausted Alternative available
ANALOG DEVICES AD9854ASTZ IC, DDS, 300MSPS QUAD, SMD, LQFP80
CMOS 300 MSPS Quadrature Complete DDS
IC DDS QUADRATURE CMOS 80-LQFP
Direct Digital Frequency Synthesis (DDS)
200 MHZ QUADRATURE DDS SYNTHES
PLL FREQUENCY SYNTHESIZER, CMOS,
CURRENT-MODE PWM BUCK CONTROLLER
Direct Digital Synthesizer, 12Bit, Lqfp; Ic Function:Direct Digital Synthesizer; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Ic Package Type:Lqfp; No. Of Pins:80Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD9854ASTZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated