STMicroelectronics STM32F745VGT6

MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Frame
$ 11.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F745VGT6.

HQonline

Datasheet227 pages10 years ago

Upverter

Newark

Inventory History

3 month trend:
-77.92%

CAD Models

Download STMicroelectronics STM32F745VGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F427VGT7
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP100
STMicroelectronicsSTM32F746VGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F429VGT6
STM32F429VGT6, 32bit ARM Cortex M4 MCU, 180MHz, 1024 kB Flash, 100-Pin LQFP
Microchip SAM4SSeries microcontroller, ARM Cortex M4kernel, 100needle, LQFPencapsulation
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 100-Pin LQFP Tray
MCU 32-Bit SAM E70 ARM Cortex M7 RISC 1024KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F745VGT6 provided by its distributors.

MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP100
Mcu, 32Bit, Cortex-M7, 216Mhz, Lqfp-100; |Stmicroelectronics STM32F745VGT6
ARM MCU, ART Accelerator, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit
STM32F Series 32 Bit 1 MB Flash 320 kB RAM 216 MHz SMT Microcontroller -LQFP-100
Microcontrollers (MCU); STM32F745VGT6; STMICROELECTRONICS; 320 kB; FLASH; 10; 3.6 V
High-performance and DSP with FPU, ARM Cortex-M7 MCU with 1 Mbyte Flash, 216 MHz CPU, Art Accelerator, L1 cache,SDRAM;
MCU, 32BIT, CORTEX-M7, 216MHZ, LQFP-100; Product Range: STM32 Family STM32F7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory Size: 1MB; RAM Memory Size: 340KB; No. of
MCU, ARM Cortex-M7, 32-bit, 216MHz, 320KB Flash, 1MB RAM, 1.7V~3.6V, LQFP-100, SMD, 14mm×14mm×1.6mm, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT, CANbus, EBI, EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART, USART, USB OTG, A/D 16x12b, D/A 2x12b
Device Core = ARM® Cortex® M7 / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 216 / Program Memory Type = Flash / Program Memory Size MB = 1 / Data Memory Size MB = 1 / RAM Memory Size KB = 340 / Interfaces = CAN / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = UART / Interfaces = USART / Interfaces = USB / Interfaces = Ethernet / ADC Channels = 16 / ADC Resolution Bit = 12 / DAC Resolution Bit = 12 / Number of Programmable I/Os = 82 / Number of Timers/Counters = 15 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 100 / Mounting Type = SMD / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics