Analog Devices AD9854AST

IC DDS QUADRATURE CMOS 80-LQFP Direct Digital Synthesis IC 12 b 300 MHz 48 b Tuning 80-LQFP (14x14)
$ 24.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9854AST.

Arrow Electronics

Datasheet52 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9854AST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.16
$ 51.835
Stock
158,284
206,403
Authorized Distributors
1
6
Case/Package
-
LQFP
Number of Pins
80
80
Logic Function
-
-
Frequency
300 MHz
300 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Related Parts

Analog DevicesAD9852AST
IC DDS SYNTHESIZER CMOS 80-LQFP Direct Digital Synthesis IC 12 b 200 MHz 48 b Tuning 80-LQFP (14x14)
Texas InstrumentsTRF2443IPFP
Integrated IF Transceiver for Broadband Wireless Applications 80-HTQFP -40 to 85
Texas InstrumentsTRF2443IPFPR
Integrated IF Transceiver for Broadband Wireless Applications 80-HTQFP -40 to 85
Texas Instruments74ALVTH16374ZQLR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin BGA MICROSTAR JUNIOR T/R
Analog DevicesADAU1451WBCPZ-RL
DSP Fixed-Point 32bit 294.912MHz Automotive AEC-Q100 72-Pin LFCSP EP T/R
Analog DevicesADAU1452WBCPZ-RL
DSP Fixed-Point 32bit 294.912MHz Automotive 72-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD9854AST provided by its distributors.

IC DDS QUADRATURE CMOS 80-LQFP Direct Digital Synthesis IC 12 b 300 MHz 48 b Tuning 80-LQFP (14x14)
Direct Digital Synthesizer 300MHz 2-DAC 12-Bit Parallel/Serial 80-Pin LQFP Tray
Tray COMMERCIAL Obsolete S-PQFP-G80 direct digital synthesis 3.14V~3.47V 14mm 48b -40C~85C
3.14V~3.47V 48b 12 LQFP-80(14x14) Direct Digital Synthesis (DDS) ROHS
The AD9854 digital synthesizer is a highly integrated device that uses advanced DDS technology, coupled with two internal high speed, high performance quadrature DACs to form a digitally programmable I and Q synthesizer function. When referenced to an accurate clock source, the AD9854 generates highly stable, frequency-phase, amplitude-programmable sine and cosine outputs that can be used as an agile LO in communications, radar, and many other applications. The innovative high speed DDS core of the AD9854 provides 48-bit frequency resolution (1 μHz tuning resolution with 300 MHz SYSCLK). Maintaining 17 bits ensures excellent SFDR. The circuit architecture of the AD9854 allows the generation of simultaneous quadrature output signals at frequencies up to 150 MHz, which can be digitally tuned at a rate of up to 100 million new frequencies per second. The sine wave output (externally filtered) can be converted to a square wave by the internal comparator for agile clock generator applications. The device provides two 14-bit phase registers and a single pin for BPSK operation. For higher-order PSK operation, the I/O interface can be used for phase changes. The 12-bit I and Q DACs, coupled with the innovative DDS architecture, provide excellent wideband and narrow-band output SFDR. The Q DAC can also be configured as a user-programmable control DAC if the quadrature function is not desired. When configured with the comparator, the 12-bit control DAC facilitates static duty cycle control in high speed clock generator applications. Two 12-bit digital multipliers permit programmable amplitude modulation, on/off output shaped keying, and precise amplitude control of the quadrature output. Chirp functionality is also included to facilitate wide bandwidth frequency sweeping applications. The programmable 4× to 20× REFCLK multiplier circuit of the AD9854 internally generates the 300 MHz system clock from an external lower frequency reference clock. This saves the user the expense and difficulty of implementing a 300 MHz system clock source. Direct 300 MHz clocking is also accommodated with either single-ended or differential inputs. Single-pin conventional FSK and the enhanced spectral qualities of ramped FSK are supported. The AD9854 uses advanced 0.35 μm CMOS technology to provide a high level of functionality on a single 3.3 V supply. The AD9854 is pin-for-pin compatible with the AD9852 single-tone synthesizer. It is specified to operate over the extended industrial temperature range of −40°C to +85°C. Applications Agile, quadrature LO frequency synthesis Programmable clock generators FM chirp source for radar and scanning systems Test and measurement equipment Commercial and amateur RF exciters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated