Texas Instruments TRF2443IPFPR

Integrated IF Transceiver for Broadband Wireless Applications 80-HTQFP -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF2443IPFPR.

Texas Instruments

Datasheet85 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages17 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TRF2443IPFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.686
Stock
159,098
74,049
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
80
80
Frequency
350 MHz
330 MHz
Data Rate
-
-
Interface
-
-
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRF2443IPFPR.

Related Parts

Texas InstrumentsTSB41AB3PFP
Texas Instruments IEEE 1394-1995/IEEE 1394a-2000 Cable Transceiver IC, 80-Pin, SMT, HTQFP
Texas InstrumentsTSB41LV04APFP
IEEE 1394a Four-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70
Texas InstrumentsSN65LVDM1677DGG
LVDS Interface ICs; SN65LVDM1677DGG; TEXAS INSTRUMENTS; 64; Surface Mount; 1.2 mm; 16

Descriptions

Descriptions of Texas Instruments TRF2443IPFPR provided by its distributors.

Integrated IF Transceiver for Broadband Wireless Applications 80-HTQFP -40 to 85
RF Transceiver 3.3V 80-Pin HTQFP EP T/R
SPECIALTY TELECOM CIRCUIT PQFP80
IC IQ/IF TXRX DUAL-BAND 80HTQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.