Texas Instruments 74ALVTH16374ZQLR

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin BGA MICROSTAR JUNIOR T/R
$ 1.283
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVTH16374ZQLR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages15 years ago
Datasheet21 pages18 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ALVTH16374ZQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.283
$ 1.35
Stock
265,586
291,113
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
56
56
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
8
8
Propagation Delay
4.6 ns
3.2 ns
Frequency
250 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
100 µA
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVCH16374AZQLR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas Instruments74LVTH162374ZQLR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsSN74LVC16374AZQLR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA54
Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54

Descriptions

Descriptions of Texas Instruments 74ALVTH16374ZQLR provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin BGA MICROSTAR JUNIOR T/R
Tape & Reel (TR) 74ALVTH16374 e1 74ALVTH flip flop 7mm 3.2ns @ 3.3V 50pF 250MHz 4.6ns
Positive edge 100μA 3.2ns@ 3.3V,50pF Non-inverting Tristate,Non-inverting 2 2.3V 3.6V 24mA,64mA Standard ALVT TTL 3.5pF 8mA,32mA 250MHz BGA SMD mount,glue mount 7mm*4.5mm*750μm
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Tri-State Non-Inverted; Logic Case Style:VFBGA; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.