Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9840AJSTZ

Complete 10-BIT 40 Msps Ccd Signal Processor Consumer Circuit, PQFP48
$ 8.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9840AJSTZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9840AJSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.76
$ 7.43
$ 7.43
Stock
162,893
160,333
160,333
Authorized Distributors
2
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
46 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Descriptions

Descriptions of Analog Devices AD9840AJSTZ provided by its distributors.

COMPLETE 10-BIT 40 MSPS CCD SIGNAL PROCESSOR Consumer Circuit, PQFP48
AFE Video 1 ADC 10bit 3V 48-Pin LQFP Tray
LQFP-48(7x7) Video Interface ICs ROHS
10bit QFP SMD mount 7mm*7mm*1.4mm
10B 40Hz ANALOG FRONT END NO P
Analog Devices
IC CCD SIGNAL PROC 10BIT 48-LQFP
DAC, 10BIT, LQFP-48; Resolution (Bits):10bit; Sampling Rate:-; Input Channel Type:-; Supply Voltage Range:2.7V to 3.6V; ADC / DAC Case Style:LQFP; No. of Pins:48Pins; Data Interface:3 Wire, Serial; Operating Temperature Min:-20°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated