Analog Devices AD977ACRS

ADC Single SAR 200ksps 16-bit Serial 28-Pin SSOP
$ 34.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD977ACRS.

DigiKey

Datasheet24 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD977ACRS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.94
$ 34.94
$ 34.94
Stock
140,870
126,457
126,457
Authorized Distributors
1
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
2 LSB
2 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD976ARSZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD977ARSZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SSOP Tube
Analog DevicesAD977ARS
16-Bit, 100 kSPS/200 kSPS BiCMOS A/D Converter | IC ADC 16BIT SAR 28SSOP
Texas InstrumentsADS8509IDB
1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 28-Pin SSOP Tube
Texas InstrumentsADS8509IDBR
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
Texas InstrumentsADS8515IDB
1-Channel Single ADC SAR 250ksps 16-bit Parallel 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices AD977ACRS provided by its distributors.

ADC Single SAR 200ksps 16-bit Serial 28-Pin SSOP
200Ksps 16bit 16 SPI Voltage SAR SSOP-28 SMD mount
The AD977/AD977A is a high speed, low power 16-bit A/Dconverter that operates from a single 5 V supply. The AD977A has a throughput rate of 200 kSPS whereas the AD977 has a throughput rate of 100 kSPS. Each part contains a successive approximation, switched capacitor ADC, an internal 2.5 V reference, and a high speed serial interface. The ADC is factory calibrated to minimize all linearity errors. The AD977/AD977A isspecified for full scale bipolar input ranges of +- 10 V, +-5 V and +- 3.3 V, and unipolar ranges of 0 V to 10 V, 0 V to 5 V and 0 V to 4 V. The AD977/AD977A is comprehensively tested for ac param-eters such as SNR and THD, as well as the more traditional dc parameters of offset, gain and linearity.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated