Analog Devices AD977AARSZ

1-Channel Single ADC SAR 200ksps 16-bit Serial 28-Pin SSOP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD977AARSZ.

SHENGYU ELECTRONICS

Datasheet24 pages26 years ago

Analog Devices

iiiC

CAD Models

Download Analog Devices AD977AARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.94
$ 34.94
Stock
218,528
135,973
135,973
Authorized Distributors
1
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
3 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 14 hours ago)

Related Parts

Analog DevicesAD977ARSZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SSOP Tube
Analog DevicesAD977ARS
16-Bit, 100 kSPS/200 kSPS BiCMOS A/D Converter | IC ADC 16BIT SAR 28SSOP
Analog DevicesAD974ARSZ
4-Channel Single ADC 200ksps 16-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS8509IDB
1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 28-Pin SSOP Tube
Texas InstrumentsADS8509IDBR
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
Texas InstrumentsADS8519IDB
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices AD977AARSZ provided by its distributors.

1-Channel Single ADC SAR 200ksps 16-bit Serial 28-Pin SSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, BICMOS, PDSO28
5V 85dB 200Ksps 16bit 1-Ch 16 SPI Single-Ended 5V SAR SSOP-28 SMD 10.2mm × 5.3mm × 1.75mm
16-Bit, 200 kSPS, Serial I/O A/D Converter
28-SSOP (0.209 5.30mm Width) AD977 SPI Serial PRODUCTION (Last Updated: 6days ago) analog digital converter 1.79mm 200ksps 100mW 4mus
The AD977/AD977A is a high speed, low power 16-bit A/Dconverter that operates from a single 5 V supply. The AD977A has a throughput rate of 200 kSPS whereas the AD977 has a throughput rate of 100 kSPS. Each part contains a successive approximation, switched capacitor ADC, an internal 2.5 V reference, and a high speed serial interface. The ADC is factory calibrated to minimize all linearity errors. The AD977/AD977A isspecified for full scale bipolar input ranges of +- 10 V, +-5 V and +- 3.3 V, and unipolar ranges of 0 V to 10 V, 0 V to 5 V and 0 V to 4 V. The AD977/AD977A is comprehensively tested for ac param-eters such as SNR and THD, as well as the more traditional dc parameters of offset, gain and linearity.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated