Analog Devices AD974ARSZ

4-Channel Single ADC 200ksps 16-bit Serial 28-Pin SSOP Tube
$ 81.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD974ARSZ.

element14 APAC

Datasheet20 pages27 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
-5.33%

CAD Models

Download Analog Devices AD974ARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 81.2
$ 92.633
$ 92.633
Stock
605,563
237,331
237,331
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
2 LSB
2 LSB
Differential Nonlinearity
3 LSB
-1 LSB
-1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD977AARSZ
1-Channel Single ADC SAR 200ksps 16-bit Serial 28-Pin SSOP Tube
Analog DevicesAD977ARSZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 28-Pin SSOP Tube
Analog DevicesAD977ARS
16-Bit, 100 kSPS/200 kSPS BiCMOS A/D Converter | IC ADC 16BIT SAR 28SSOP
Texas InstrumentsADS8509IDB
1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 28-Pin SSOP Tube
Texas InstrumentsADS8509IDBR
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
Texas InstrumentsADS8519IDB
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices AD974ARSZ provided by its distributors.

4-Channel Single ADC 200ksps 16-bit Serial 28-Pin SSOP Tube
ADC, 16BIT, 200KSPS, SSOP-28; Available until stocks are exhausted Alternative available
4-Channel, 16-Bit, 200 kSPS Data Acquisition System
Analog Devices 16 bit analog-to-digital converter, 4road, Serial (SPI)interface, Single-ended input, 28Pin

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated