Analog Devices AD9767AST

IC DAC 14BIT DUAL 125MSPS 48LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
$ 17.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9767AST.

DigiKey

Datasheet16 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9767AST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.59
$ 38.08
$ 38.08
Stock
162,084
729,548
729,548
Authorized Distributors
1
6
6
Case/Package
LQFP
QFP
QFP
Number of Pins
48
48
48
Number of Bits
14
14
14
Sampling Rate
-
125 Msps
125 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD9763AST
IC DAC 10BIT DUAL 125MSPS 48LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
Analog DevicesAD9763ASTRL
DAC 2-CH Segment 10-bit 48-Pin LQFP T/R
Analog DevicesADV7123JSTZ240
Digital to Analogue Converter, 10 bit, 240 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, QFP, 48 RoHS Compliant: Yes
RenesasHI5728IN-T
Digital to Analog Converter, 2 Channels, 10 bit, Current, CMOS, Parallel, TTL, 2.7 V to 5.5 V
Texas InstrumentsDAC7741YB/250
Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Para I/F
Texas InstrumentsDAC7742YB/250
16-Bit, Single Channel, Parallel Interface with Internal eference 48-LQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD9767AST provided by its distributors.

IC DAC 14BIT DUAL 125MSPS 48LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
14-BIT, 125 MSPS DUAL TXDAC+ DIGITAL-TO-ANALOG CONVERTER D/A Converter, 2 Func, Parallel, Word Input Loading, 0.035us Settling Time, PQFP48
The AD976/AD976A is a high speed, low power 16-bit A/D converter that operates from a single 5 V supply. The part contains a successive approximation, switched capacitor ADC, an internal 2.5 V reference and a high speed parallel interface. The ADC is factory calibrated to minimize all linearity errors. The analog full-scale input is the standard industrial range of +-10 V. The AD976/AD976A is comprehensively tested for ac parameters such as SNR and THD, as well as the more traditional parameters of offset, gain and linearity. The AD976/AD976A is fabricated on Analog Devices' proprietary Bi CMOS process, which has high performance bipolar devices along with CMOS transistors. The AD976/AD976A is available in skinny 28-lead DIP, SSOP and SOIC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated