Analog Devices AD9755ASTZ

14-Bit, 300 MSPS High Speed TxDAC+® D/A Converter
$ 141.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9755ASTZ.

LCSC

Datasheet28 pages23 years ago

Analog Devices

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD9755ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9755ASTZ.

Related Parts

Texas InstrumentsDAC5675AIPHP
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
Analog DevicesAD9753ASTZ
Current Source IC, 3V~3.6V, 300MS/s, 12-Bit, 1-Ch, 12-Parallel, QFP, SMD, 7mm × 7mm × 1.4mm
Analog DevicesAD9751ASTZ
10-Bit, 300 MSPS High Speed TxDAC+® D/A Converter
Analog DevicesAD9753ASTZRL
12-Bit, 300 MSPS High Speed TxDAC+® D/A Converter
Texas InstrumentsDAC5675IPHP
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD9755ASTZ provided by its distributors.

14-Bit, 300 MSPS High Speed TxDAC+® D/A Converter
PARALLEL WORD INPUT LOADING 0.011 us SETTLING TIME 14-BIT DAC PQFP48
3V~3.6V 300MS/s 14bit 1 14 Parallel 3V~3.6V Current Source QFP SMD mount 7mm*7mm*1.4mm
DAC, SWITCH ARCHI, 14BIT, LQFP-48; Resolution (Bits): 14bit; Sampling Rate: -; Data Interface: -; Supply Voltage Range: 3V to 3.6V; ADC / DAC Case Style: LQFP; No. of Pins: 48Pins; Input Channel Type: Parallel; Operating Temper

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9755ASTZ .
  • AD9755ASTZ.