Analog Devices AD9753ASTZRL

12-Bit, 300 MSPS High Speed TxDAC+® D/A Converter
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9753ASTZRL.

HQonline

Datasheet28 pages23 years ago

Analog Devices

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD9753ASTZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 79.9
Stock
138,323
169,533
Authorized Distributors
3
4
Case/Package
QFP
QFP
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
300 Msps
300 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9753ASTZRL.

Related Parts

Analog DevicesAD9751ASTZ
10-Bit, 300 MSPS High Speed TxDAC+® D/A Converter
Analog DevicesAD9755ASTZ
14-Bit, 300 MSPS High Speed TxDAC+® D/A Converter
Analog DevicesAD9755ASTZRL
14-Bit, 300 MSPS High Speed TxDAC+® D/A Converter
Texas InstrumentsDAC5675IPHP
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
Texas InstrumentsDAC5675AIPHP
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD9753ASTZRL provided by its distributors.

12-Bit, 300 MSPS High Speed TxDAC+® D/A Converter
11ns Parallel 3V~3.6V 12Bit LQFP-48(7x7) Digital To Analog Converters (DACs) ROHS
3V~3.6V 300MS/s 12bit 1 12 Parallel 3V~3.6V Current Source QFP , 7mm*7mm*1.4mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated