Analog Devices AD9755-EB

Evaluation Board For DAC, 14Bit, 300MSPS High Speed TxDAC D/A Converter

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9755-EB.

Analog Devices

Datasheet28 pages23 years ago

Arrow Electronics

Related Parts

Analog DevicesAD9755ASTZ
14-Bit, 300 MSPS High Speed TxDAC+® D/A Converter
Analog DevicesAD9755ASTZRL
14-Bit, 300 MSPS High Speed TxDAC+® D/A Converter
Analog DevicesAD9753ASTZ
Current Source IC, 3V~3.6V, 300MS/s, 12-Bit, 1-Ch, 12-Parallel, QFP, SMD, 7mm × 7mm × 1.4mm
Texas InstrumentsDAC5675AIPHP
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
Texas InstrumentsDAC5675IPHP
14-Bit, 400-MSPS Digital-to-Analog Converter (DAC) 48-HTQFP -40 to 85
Texas InstrumentsDAC5687IPZP
Converters - Digital to Analog (DAC) 16-bit 500 MSPS 2-8x Interpolat'g Dual-Ch

Descriptions

Descriptions of Analog Devices AD9755-EB provided by its distributors.

Evaluation Board For DAC, 14Bit, 300MSPS High Speed TxDAC D/A Converter
BOARD EVAL FOR AD9755
The AD9755 is a dual muxed port, ultra high-speed, single channel,14-bit CMOS DAC. It integrates a high-quality 14-bit TxDAC core, a voltage reference, and digital interface circuitry into a small 48-lead LQFP package. The AD9755 offers exceptional AC and DC performance while supporting update rates up to 300 MSPS.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9755EB