Analog Devices AD9753AST

IC DAC 12BIT 300MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9753AST.

DigiKey

Datasheet28 pages23 years ago

CAD Models

Download Analog Devices AD9753AST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 77.164
Stock
214,147
201,574
Authorized Distributors
0
4
Case/Package
LQFP
QFP
Number of Pins
48
48
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesAD9751AST
IC DAC 10BIT 300MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
Analog DevicesAD9751ASTRL
IC DAC 10BIT 300MSPS 48-LQFP
Analog DevicesAD9772AASTRL
IC DAC 14BIT 160MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
2001 RoHS Compliant Parallel LQFP Digital to Analog Converter -40C 0.5LSB 210Msps 3.6V
RenesasHI5728IN-T
Digital to Analog Converter, 2 Channels, 10 bit, Current, CMOS, Parallel, TTL, 2.7 V to 5.5 V

Descriptions

Descriptions of Analog Devices AD9753AST provided by its distributors.

IC DAC 12BIT 300MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
IC MCU 16BIT 128KB FLASH 100LQFP
DAC 1-CH Segment 12-bit 48-Pin LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9753-AST