Analog Devices AD974AR

Quad Channel Single ADC 200ksps 16-bit Serial 28-Pin SOIC W Tube
$ 37.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD974AR.

Upverter

Datasheet20 pages27 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD974AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.98
$ 78.297
$ 78.297
Stock
146,864
206,398
206,398
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
3 LSB
3 LSB
3 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD977AARZ
1-Channel Single ADC SAR 200ksps 16-bit Serial 20-Pin SOIC W Tube
Analog DevicesAD977ARZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin SOIC W Tube
Analog DevicesAD977ARZ-REEL
IC ADC 16BIT SAR 20SOIC 16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SOIC
Texas InstrumentsADS8517IDW
Low-Power 16-Bit 200kSPS ±10V Bipolar Input SAR ADC With S/P Interface 28-SOIC -40 to 85
Texas InstrumentsADS8509IDW
1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 20-Pin SOIC Tube
Texas InstrumentsADS8509IDWR
1-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices AD974AR provided by its distributors.

Quad Channel Single ADC 200ksps 16-bit Serial 28-Pin SOIC W Tube
ADC, Serial, Digital/Analog Supply, 200Ksps, 16bit, 4-Ch, SOIC-28, SMD, 2.35mm H
4-Channel, 16-Bit, 200 kSPS Data Acquisition System | IC DAS 16BIT 200K 28SOIC
The AD974 is a 4-channel, 200 ksps, low power 16-bit A/D converter that operates from a single 5 V supply. It contains a four-channel input multiplexer, a successive-approximation switched-capacitor ADC, an internal 2.5 V reference, and a high-speed serial interface. The AD974 dissipates a maximum of 120 mW, and has a powerdown mode. The ADC is factory calibrated to minimize all linearity errors. The AD974 is specified for full-scale bipolar input ranges of ±10 V, 0 V to 5 V and 0 V to 4 V. The AD974 is comprehensively tested for ac parameters such as SNR and THD, as well as the more traditional dc parameters of offset, gain and linearity. The AD974 is available in skinny 28-pin DIP, SOIC, and SSOP packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated