Analog Devices AD974ARZ

4-Channel Single ADC 200ksps 16-bit Serial 28-Pin SOIC W Tube
$ 78.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD974ARZ.

element14 APAC

Datasheet20 pages27 years ago
Datasheet21 pages27 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
+19.15%

CAD Models

Download Analog Devices AD974ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 78.297
$ 93.82
$ 93.82
Stock
190,007
146,150
146,150
Authorized Distributors
6
5
5
Case/Package
SOIC W
SOIC W
SOIC W
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
2 LSB
2 LSB
Differential Nonlinearity
3 LSB
-1 LSB
-1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD976AARZ
Analog to Digital Converter Single SAR 200k Single Pole 16-Bit Parallel 28-Pin SOIC W
Analog DevicesAD976AR
Single Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD974BRZ
4-Channel Single ADC 200ksps 16-bit Serial 28-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices AD974ARZ provided by its distributors.

4-Channel Single ADC 200ksps 16-bit Serial 28-Pin SOIC W Tube
ADC, 16BIT, 200KSPS, WSOIC-28; Available until stocks are exhausted Alternative available
4-Channel, 16-Bit, 200 kSPS Data Acquisition System

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD974ARZ .