Analog Devices AD9744ACPZ

DAC 1-CH Segment 14-bit 32-Pin LFCSP EP Tray / IC DAC 14BIT 210MSPS 32-LFCSP
$ 23.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9744ACPZ.

element14 APAC

Datasheet32 pages12 years ago

Analog Devices

Upverter

Augswan

Farnell

Inventory History

3 month trend:
+174%

CAD Models

Download Analog Devices AD9744ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.769
$ 24.24
$ 24.24
Stock
245,286
285,327
285,327
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Bits
14
14
14
Settling Time
11 ns
11 ns
11 ns
Interface
-
-
-
Integral Nonlinearity (INL)
5 LSB
5 LSB
5 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9744ACPZ.

Related Parts

Analog DevicesAD9707BCPZ
DAC 1-CH Segment 14-bit 32-Pin LFCSP EP Tray / IC DAC TX 14BIT 175MSPS 32-LFCSP
Analog DevicesAD9740ACPZ
10-Bit, 210 MSPS TxDAC® D/A Converter
Analog DevicesAD9742ACPZ
2.7V~3.6V 86dB 210MS/s 12bit 1 12 Parallel 2.7V~3.6V Current Source LFCSP-WQ-32 SMD mount

Descriptions

Descriptions of Analog Devices AD9744ACPZ provided by its distributors.

DAC 1-CH Segment 14-bit 32-Pin LFCSP EP Tray / IC DAC 14BIT 210MSPS 32-LFCSP
14-Bit, 210 MSPS TxDAC® D/A Converter
Dac, 14Bit, 210Msps, Parallel; |Analog Devices, Inc. AD9744ACPZ
DAC, 14BIT, LFCSP-WQ-32, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
2.7V~3.6V 88dB 165MS/s 14bit 1 14 Parallel 2.7V~3.6V Current Source LFCSP-WQ-32 SMD mount 5mm*5mm*750μm
32-WFQFN Exposed Pad CSP Current - Unbuffered Current Source AD9744 digital to analog converter 1.25V 11ns (Typ) 210Msps 5LSB
数模转换器, 14位, LFCSP-WQ-32, -40 至 85度;
D/A CONVERTER, PARALLEL, WORD IN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated