Analog Devices AD9737ABBCZRL

11-Bit, 2.5 GSPS, RF Digital-to-Analog Converter
$ 57.51
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9737ABBCZRL.

SHENGYU ELECTRONICS

Datasheet64 pages14 years ago

Analog Devices

Inventory History

3 month trend:
+1384%

CAD Models

Download Analog Devices AD9737ABBCZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.51
$ 57.51
Stock
136,695
155,596
Authorized Distributors
3
2
Case/Package
BGA
BGA
Number of Pins
160
160
Number of Bits
11
11
Sampling Rate
1.5 Gsps
2.5 Gsps
Polarity
Unipolar
Unipolar
Interface
LVDS, SPI
LVDS, SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3.1 V
1.7 V
Max Supply Voltage
3.5 V
3.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9737ABBCZRL.

Descriptions

Descriptions of Analog Devices AD9737ABBCZRL provided by its distributors.

11-Bit, 2.5 GSPS, RF Digital-to-Analog Converter
DAC 1-CH Quad-Switch 11-bit 160-Pin CSP-BGA T/R
1.7V~1.9V,3.1V~3.5V 1.5GS/s 11bit 1 11 LVDS,Parallel 1.7V~1.9V,3.1V~3.5V Quad-Switch CSPBGA-160 SMD mount,glue mount
IC RF DAC 11BIT 1.5GSPS 160BGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated