Analog Devices AD9709ASTRL

IC DAC 8BIT DUAL 125MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
$ 6.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9709ASTRL.

DigiKey

Datasheet27 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.02
$ 13.795
$ 13.795
Stock
239,588
239,050
239,050
Authorized Distributors
1
6
6
Case/Package
LQFP
QFP
QFP
Number of Pins
48
48
48
Number of Bits
8
8
8
Sampling Rate
-
125 Msps
125 Msps
Polarity
-
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Cirrus LogicCS4384-CQZR
Digital to Analog Converter, 8 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 48 Pins, LQFP
Analog DevicesAD1833CST-REEL
Surface Mount QUAD GULL WING Not Qualified Digital to Analog Converter -40C 7mm 3B 192ksps
Analog DevicesAD1833ACST-REEL
Surface Mount QUAD GULL WING Not Qualified Digital to Analog Converter -40C 7mm 3B 96ksps
AKM SemiconductorAK4358VQ
DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP
Texas InstrumentsPCM1602APT
Converters - Digital to Analog (DAC) 24-bit 192kHz 6ch Delta-Sig Audio DAC
Texas InstrumentsPCM1609APT
Converters - Digital to Analog (DAC) 24-bit 192kHz 8ch Delta-Sig Audio DAC

Descriptions

Descriptions of Analog Devices AD9709ASTRL provided by its distributors.

IC DAC 8BIT DUAL 125MSPS 48-LQFP / Bit Digital to Analog Converter 48-LQFP (7x7)
IC,D/A CONVERTER,DUAL,8-BIT,CMOS,QFP,48PIN
DAC 2-CH Segment 8-bit 48-Pin LQFP T/R
8bit 8 Parallel Segment QFP SMD mount 7mm*7mm*1.6mm
IC DAC 8BIT DUAL 125MSPS 48-LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated