Analog Devices AD9279BBCZ

Analog To Digital Converter Adc, 12 Bit, 80Msps, Spi, Cspbga-144
$ 124.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9279BBCZ.

Augswan

Datasheet44 pages16 years ago

Analog Devices

Inventory History

3 month trend:
-33.91%

CAD Models

Download Analog Devices AD9279BBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9279BBCZ.

Related Parts

Analog DevicesAD9278BBCZ
AAF, ADC, Demodulator, LNA, VGA 12 bit 50M SPI 144-CSPBGA (10x10)
Analog DevicesAD6642BBCZ
ADC Dual Pipelined 200Msps 11-bit Serial (3-Wire, SPI)/LVDS 144-Pin CSP-BGA
Analog DevicesAD9675KBCZ
125MS/s 14bit 150mW 8 14 BGA SMD mount 10mm(Length)*10mm(width)
Texas InstrumentsTSC2301IGQZR
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTSC2301IZQZ
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR Tray

Descriptions

Descriptions of Analog Devices AD9279BBCZ provided by its distributors.

Analog To Digital Converter Adc, 12 Bit, 80Msps, Spi, Cspbga-144
ADC SPI Digital/Analog Supply 80Msps 12bit 8-Pin BGA SMD
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 144; Package Code: LFBGA; Package Shape: SQUARE; Surface Mount: YES;
ADC, 12BIT, 8CH, I/Q DEMOD, 144CSPBGA; Resolution (Bits):12bit; Sampling Rate:80MSPS; Input Channel Type:Single Ended; Data Interface:SPI; Supply Voltage Range - Analogue:1.7V to 1.9V; Supply Current:328mA; Digital IC Case Style:CSPBGA; No. of Pins:144; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9279-BBCZ