Analog Devices AD9549BCPZ

PLL Clock Synthesizer Single 64-Pin LFCSP EP Tray
$ 16.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9549BCPZ.

Future Electronics

Datasheet76 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.53
$ 29.291
$ 29.291
Stock
183,685
158,739
158,739
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
64
64
64
PLL
-
Yes
Yes
Input
-
CMOS
CMOS
Max Frequency
-
-
-
Number of Outputs
-
2
2
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD9549ABCPZ-REEL7
PLL Clock Synthesizer Single 64-Pin LFCSP EP T/R
Analog DevicesAD9524BCPZ
Zero Delay Buffer 6-Out HSTL/LVCMOS/LVDS/LVPECL Differential 48-Pin LFCSP EP Tray
Analog DevicesAD9524BCPZ-REEL7
Zero Delay Buffer 6-Out HSTL/LVCMOS/LVDS/LVPECL Differential 48-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD9549BCPZ provided by its distributors.

PLL Clock Synthesizer Single 64-Pin LFCSP EP Tray
Dual Input Network Clock Generator/Synchronizer / Clock Generator 0.008MHz to 750MHz-IN 725MHz-OUT 64-Pin LFCSP EP Tray
750MHz LFCSP-64-VQ(9x9) Clock Jitter Cleaners & Synchronizers ROHS
yes 1.71V,3.135V 1.89V,3.465V 750MHz SMD mount 9mm(Length)*830μm(height)
Clock Jitter Eliminator And Synchronizer
IC CLOCK GEN/SYNCHRONIZR 64LFCSP
The AD9549 provides synchronization for many systems, including synchronous optical networks (SONET/SDH). The AD9549 generates an output clock, synchronized to one of two external input references. The external references may contain significant time jitter, also specified as phase noise. Using a digitally controlled loop and holdover circuitry, the AD9549 continues to generate a clean (low jitter), valid output clock during a loss of reference condition, even when both references have failed. The AD9549 operates over an industrial temperature range of −40°C to +85°C. APPLICATIONS Network synchronization Reference clock jitter cleanup SONET/SDH clocks up to OC-192, including FEC Stratum 3/3E reference clocks Wireless base stations, controllers Cable infrastructure Data communications

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9549-BCPZ