Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9517-3ABCPZ-RL7

Tin QUAD Active NO LEAD Clock Generator, Fanout Distribution IC 8Weeks -40C~85C 0.675ns 7mm
$ 15.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9517-3ABCPZ-RL7.

HQonline

Datasheet80 pages13 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD9517-3ABCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.195
$ 15.256
Stock
155,654
183,730
Authorized Distributors
3
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
2.25 GHz
2.25 GHz
Number of Outputs
12
12
Min Supply Voltage
-
3.135 V
Max Supply Voltage
-
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9517-3ABCPZ-RL7.

Related Parts

Analog DevicesAD9517-1ABCPZ
12-Output Clock Generator with Integrated 2.5 GHz VCO | IC CLOCK GEN 2.5GHZ VCO 48LFCSP
Analog DevicesAD9517-4ABCPZ
PLL Based Clock Driver, 9517 Series, 8 True Output(s), 0 Inverted Output(s)
Analog DevicesAD9517-2ABCPZ
12-Output Clock Generator with Integrated 2.2 GHz VCO

Descriptions

Descriptions of Analog Devices AD9517-3ABCPZ-RL7 provided by its distributors.

Tin QUAD Active NO LEAD Clock Generator, Fanout Distribution IC 8Weeks -40C~85C 0.675ns 7mm
12-Output Clock Generator with Integrated 2.0 GHz VCO
9517 SERIES PLL BASED CLOCK DRIVER 8 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) QCC48
Clock Generator 0MHz to 250MHz-IN 2950MHz-OUT 48-Pin LFCSP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD95173ABCPZRL7