Analog Devices AD9517-3ABCPZ

12-Output Clock Generator with Integrated 2.0 GHz VCO
$ 15.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9517-3ABCPZ.

Farnell

Datasheet80 pages13 years ago

Analog Devices

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-53.65%

CAD Models

Download Analog Devices AD9517-3ABCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.02
$ 13.956
Stock
197,114
141,106
Authorized Distributors
6
2
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
2.25 GHz
2.25 GHz
Number of Outputs
12
12
Min Supply Voltage
3.135 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9517-3ABCPZ.

Related Parts

Analog DevicesAD9517-1ABCPZ
12-Output Clock Generator with Integrated 2.5 GHz VCO | IC CLOCK GEN 2.5GHZ VCO 48LFCSP
Analog DevicesAD9517-2ABCPZ
12-Output Clock Generator with Integrated 2.2 GHz VCO
Analog DevicesAD9517-4ABCPZ
12-Output Clock Generator with Integrated 1.6 GHz VCO

Descriptions

Descriptions of Analog Devices AD9517-3ABCPZ provided by its distributors.

12-Output Clock Generator with Integrated 2.0 GHz VCO
Clock Generator/Frequency Synthesizer /PLL
Ic, Clock Generator, 3.135-3.465V, Lfcsp; |Analog Devices, Inc. AD9517-3ABCPZ
PLL Based Clock Driver, 9517 Series, 8 True Output(s), 0 Inverted Output(s)
Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 48-Pin LFCSP EP Tray
CMOS LVDS LVPECL Clock Generator Fanout Distribution 48-VFQFN Exposed Pad CSP AD9517 clock generator circuit 3.465V 2.25GHz 20mA 100muA
CLOCK GENERATOR, 2.25GHZ, LFCSP-48; Cloc; CLOCK GENERATOR, 2.25GHZ, LFCSP-48; Clock IC Type:Clock Generator; Frequency:2.25GHz; No. of Outputs:12; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Digital IC Case Style:LFCSP; No. of Pins:48; Leaded Process Compatible:Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9517-3ABCPZ.
  • AD95173ABCPZ