Analog Devices AD9517-1ABCPZ

12-Output Clock Generator with Integrated 2.5 GHz VCO | IC CLOCK GEN 2.5GHZ VCO 48LFCSP
$ 11.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9517-1ABCPZ.

Factory Futures

Datasheet80 pages13 years ago
Datasheet80 pages15 years ago
Datasheet80 pages15 years ago

Analog Devices

Augswan

element14 APAC

Newark

CAD Models

Download Analog Devices AD9517-1ABCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.235
$ 10.88
Stock
171,088
146,616
Authorized Distributors
3
2
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
2.65 GHz
2.65 GHz
Number of Outputs
12
12
Min Supply Voltage
3.135 V
-
Max Supply Voltage
3.465 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9517-1ABCPZ.

Related Parts

Analog DevicesAD9517-2ABCPZ
12-Output Clock Generator with Integrated 2.2 GHz VCO
Analog DevicesAD9518-1ABCPZ
6-Output Clock Generator with Integrated 2.5 GHz VCO
Analog DevicesAD9518-3ABCPZ
6-Output Clock Generator with Integrated 2.0 GHz VCO

Descriptions

Descriptions of Analog Devices AD9517-1ABCPZ provided by its distributors.

12-Output Clock Generator with Integrated 2.5 GHz VCO | IC CLOCK GEN 2.5GHZ VCO 48LFCSP
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 48-Pin LFCSP EP Tray
IC, CLOCK GENERATOR, 3.135-3.465V, LFCSP; Available until stocks are exhausted Alternative available
CMOS LVDS LVPECL Clock Generator Fanout Distribution 48-VFQFN Exposed Pad CSP AD9517 clock generator circuit 3.465V 2.65GHz 100muA 7.1mm
The AD9517-11 provides a multi-output clock distribution function with subpicosecond jitter performance, along with an on-chip PLL and VCO. The on-chip VCO tunes from 2.30 GHz to 2.65 GHz. Optionally, an external VCO/VCXO of up to 2.4 GHz can be used. The AD9517-1 emphasizes low jitter and phase noise to maximize data converter performance, and it can benefit other applications with demanding phase noise and jitter requirements. The AD9517-1 features four LVPECL outputs (in two pairs) and four LVDS outputs (in two pairs). Each LVDS output can be reconfigured as two CMOS outputs. The LVPECL outputs operate to 1.6 GHz, the LVDS outputs operate to 800 MHz, and the CMOS outputs operate to 250 MHz. For applications that require additional outputs, a crystal reference input, zero-delay, or EEPROM for automatic configuration at startup, the AD9520 and AD9522 are available. In addition, the AD9516 and AD9518 are similar to the AD9517 but have a different combination of outputs. Each pair of outputs has dividers that allow both the divide ratio and coarse delay (or phase) to be set. The range of division for the LVPECL outputs is 1 to 32. The LVDS/CMOS outputs allow a range of divisions up to a maximum of 1024. The AD9517-1 is available in a 48-lead LFCSP and can be operated from a single 3.3 V supply. An external VCO, which requires an extended voltage range, can be accommodated by connecting the charge pump supply (VCP) to 5 V. A separate LVPECL power supply can be from 2.5 V to 3.3 V (nominal). The AD9517-1 is specified for operation over the industrial range of -40°C to +85°C. APPLICATIONS Low jitter, low phase noise clock distribution 10/40/100 Gb/sec networking line cards, including SONET, Synchronous Ethernet, OTU2/3/4 Forward error correction (G.710) Clocking high speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs High performance wireless transceivers ATE and high performance instrumentation 1 AD9517 is used throughout the data sheet to refer to all the members of the AD9517 family. However, when AD9517-1 is used, it is referring to that specific member of the AD9517 family.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD95171ABCPZ