What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD9265BCPZRL7-125

ADC Single Pipelined 125Msps 16-bit Parallel/Serial (3-Wire, SPI)/LVDS 48-Pin LFCSP EP T/R
$ 131.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9265BCPZRL7-125.

Analog Devices

Datasheet44 pages12 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD9265BCPZRL7-125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 131.02
$ 147.282
Stock
62,181
96,894
Authorized Distributors
2
5
Case/Package
-
LFCSP EP
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
125 Msps
125 Msps
Polarity
-
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9265BCPZRL7-125.

Related Parts

Texas InstrumentsADS4145IRGZT
14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4145IRGZR
14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4125IRGZT
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Analog DevicesLTC2262IUJ-14#PBF
1-Channel Single ADC Pipelined 150Msps 14-bit Parallel 40-Pin QFN EP Tube
Analog DevicesAD9253BCPZRL7-125
Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter
Analog DevicesLTC2268IUJ-14#PBF
14-bit, 125Msps, 1.8V Low-Power Dual ADC, Serial LVDS Outputs

Descriptions

Descriptions of Analog Devices AD9265BCPZRL7-125 provided by its distributors.

ADC Single Pipelined 125Msps 16-bit Parallel/Serial (3-Wire, SPI)/LVDS 48-Pin LFCSP EP T/R
16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
IC ADC 16BIT PIPELINED 48LFCSP / 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-LFCSP-VQ (7x7)
48-VFQFN Exposed Pad CSP AD9265 LVDS PRODUCTION (Last Updated: 3months ago) analog digital converter 7mm 125Msps 392mW 8mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated