What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD9265BCPZ-125

ADC Single Pipelined 125Msps 16-bit Parallel/Serial (3-Wire, SPI)/LVDS 48-Pin LFCSP EP
$ 147.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9265BCPZ-125.

Upverter

Datasheet44 pages12 years ago
Datasheet44 pages16 years ago

Analog Devices

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-98.68%

CAD Models

Download Analog Devices AD9265BCPZ-125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 147.282
$ 131.02
Stock
141,672
60,691
Authorized Distributors
5
2
Case/Package
LFCSP EP
-
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
125 Msps
125 Msps
Polarity
Bipolar
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
4.5 LSB
4.5 LSB
Differential Nonlinearity
-1 LSB
-1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9265BCPZ-125.

Related Parts

Analog DevicesAD9255BCPZ-125
ADC Single Pipelined 125Msps 14-bit Parallel/Serial (3-Wire, SPI)/LVDS 48-Pin LFCSP EP
Analog DevicesAD9255BCPZRL7-125
Single ADC Pipelined 125Msps 14-bit Parallel/Serial (3-Wire, SPI)/LVDS 48-Pin LFCSP EP T/R
Analog DevicesAD9261BCPZRL7-10
16-Bit, 10 MHz Bandwidth, 30 MSPS to 160 MSPS Continuous Time Sigma-Delta ADC

Descriptions

Descriptions of Analog Devices AD9265BCPZ-125 provided by its distributors.

ADC Single Pipelined 125Msps 16-bit Parallel/Serial (3-Wire, SPI)/LVDS 48-Pin LFCSP EP
16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
ADC, Flash Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access
ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 125MSPS, SPI, LFCSP-48
16-Bit 1.7V~1.9V 125MHz LFCSP-48(7x7) Analog to Digital Converters (ADC) ROHS
48-VFQFN Exposed Pad CSP AD9265 LVDS PRODUCTION (Last Updated: 3months ago) analog digital converter 950mum 194mA 125Msps 439mW
Adc, 16Bit, 125Msps, Lfcsp-48; Resolution (Bits):16Bit; Sampling Rate:125Msps; Input Channel Type:Differential, Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices, Inc. AD9265BCPZ-125

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9265BCPZ-125.
  • AD9265BCPZ125