Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9122BCPZRL

Dual, 16-Bit, 1230 MSPS, TxDAC+® Digital-to-Analog Converter
$ 80.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9122BCPZRL.

Farnell

Datasheet60 pages15 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Analog Devices AD9122BCPZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 80.138
$ 83.96
Stock
207,478
428,436
Authorized Distributors
4
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
72
72
Number of Bits
16
16
Sampling Rate
1.23 Gsps
1.23 Gsps
Polarity
Unipolar
Unipolar
Interface
LVDS, SPI
LVDS, SPI
Integral Nonlinearity (INL)
3.7 LSB
3.7 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3.13 V
3.13 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9122BCPZRL.

Related Parts

Analog DevicesAD9125BCPZRL
Dual, 16-Bit, 1000 MSPS, TxDAC+® Digital-to-Analog Converter
Analog DevicesAD9142ABCPZ
DAC 2-CH Interpolation Filter 16-bit 72-Pin LFCSP EP Tray / IC DAC 16BIT SPI/SRL 72LFCSP
Analog DevicesAD9142BCPZ
Digital To Analog Converter Dac, Dual, 16 Bit, 1.6Gsps, Lfcsp-72

Descriptions

Descriptions of Analog Devices AD9122BCPZRL provided by its distributors.

Dual, 16-Bit, 1230 MSPS, TxDAC+® Digital-to-Analog Converter
20ns Parallel 1.71V~1.89V 16-Bit LFCSP-72(10x10) Digital to Analog Converters (DAC) ROHS
D/A Converter, 1 Func, Serial Input Loading, 0.02us Settling Time
DAC, 16-Bit, 2-Ch, 1.23Gsps, Low Jitter, Low Noise PLL, 72-Pin LFCSP_VQ
72-VFQFN Exposed Pad CSP Current - Unbuffered Current Source AD9122 digital to analog converter 1V 20ns (Typ) 1.23Gsps 3.7LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated