Analog Devices AD9142ABCPZ

DAC 2-CH Interpolation Filter 16-bit 72-Pin LFCSP EP Tray / IC DAC 16BIT SPI/SRL 72LFCSP
$ 86.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9142ABCPZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
+14.87%

CAD Models

Download Analog Devices AD9142ABCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 86.259
$ 64.05
$ 64.05
Stock
301,871
158,463
158,463
Authorized Distributors
5
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
72
72
72
Number of Bits
16
16
16
Settling Time
20 ns
20 ns
20 ns
Interface
LVDS, SPI
LVDS, SPI
LVDS, SPI
Integral Nonlinearity (INL)
3.7 LSB
3.7 LSB
3.7 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
1.7 V
3.13 V
3.13 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9142ABCPZ.

Related Parts

Analog DevicesAD9122BCPZ
20ns Parallel 1.71V~1.89V 16-Bit LFCSP-72(10x10) Digital to Analog Converters (DAC) ROHS
Analog DevicesAD9125BCPZ
Dual, 16-Bit, 1000 MSPS, TxDAC+® Digital-to-Analog Converter
Analog DevicesAD9142BCPZ
Digital To Analog Converter Dac, Dual, 16 Bit, 1.6Gsps, Lfcsp-72

Descriptions

Descriptions of Analog Devices AD9142ABCPZ provided by its distributors.

DAC 2-CH Interpolation Filter 16-bit 72-Pin LFCSP EP Tray / IC DAC 16BIT SPI/SRL 72LFCSP
Dual, 16-Bit, 1600 MSPS, TxDAC+ Digital-to-Analog Converter
3.13V~3.47V 70dB 1.6GS/s 16bit 2 16 LVDS,Parallel Differential 1.7V~1.9V Oversampling Interpolating DAC LFCSP-72 SMD mount 10mm*10mm*850μm
Da Converter, 16Bit, 1.6Gsps, Lfcsp-Ep; Resolution (Bits):16Bit; Sampling Rate:1.6Gsps; Data Interface:3 Wire, Lvds, Serial, Spi; Supply Voltage Range:1.7V To 1.9V, 3.13V To 3.47V; Adc/Dac Case Style:Lfcsp-Ep; No. Of Pins:72Pins Rohs Compliant: Yes |Analog Devices, Inc. AD9142ABCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated