Analog Devices AD9142BCPZ

Digital To Analog Converter Dac, Dual, 16 Bit, 1.6Gsps, Lfcsp-72
$ 64.05
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9142BCPZ.

Newark

Datasheet64 pages14 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9142BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.05
$ 86.259
$ 86.259
Stock
158,463
301,871
301,871
Authorized Distributors
1
5
5
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
72
72
72
Number of Bits
16
16
16
Settling Time
20 ns
20 ns
20 ns
Interface
LVDS, SPI
LVDS, SPI
LVDS, SPI
Integral Nonlinearity (INL)
3.7 LSB
3.7 LSB
3.7 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
3.13 V
1.7 V
1.7 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9142BCPZ.

Related Parts

Analog DevicesAD9122BCPZ
20ns Parallel 1.71V~1.89V 16-Bit LFCSP-72(10x10) Digital to Analog Converters (DAC) ROHS
Analog DevicesAD9125BCPZ
Dual, 16-Bit, 1000 MSPS, TxDAC+® Digital-to-Analog Converter
Analog DevicesAD9122BCPZRL
Dual, 16-Bit, 1230 MSPS, TxDAC+® Digital-to-Analog Converter

Descriptions

Descriptions of Analog Devices AD9142BCPZ provided by its distributors.

Digital To Analog Converter Dac, Dual, 16 Bit, 1.6Gsps, Lfcsp-72
DAC 2-CH Interpolation Filter 16-bit 72-Pin LFCSP EP Tray
D/A Converter, 1 Func, Serial, Parallel, Word Input Loading, 0.02us Settling Time, QCC72
DAC, DUAL, 16BIT, 1600MSPS, 72LFCSP; Resolution (Bits):16bit; Sampling Rate:1.6GSPS; Input Channel Type:Single Ended; Supply Voltage Range:1.71V to 1.89V, 3.13V to 3.47V; Digital IC Case Style:LFCSP; No. of Pins:72; Data Interface:LVDS, Serial; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated