Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD9051BRS

10-BIT, 60 Msps A/d Converter | IC Adc 10 Bit Pipelined 28SSOP
$ 10.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9051BRS.

Upverter

Datasheet11 pages25 years ago

Augswan

Verical

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9051BRS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.03
$ 22.661
Stock
175,271
303,266
Authorized Distributors
1
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
60 Msps
60 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
1.5 LSB
1.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
5 V

Related Parts

Analog DevicesAD9283BRSZ-50
1-Channel Single ADC Pipelined 50Msps 8-bit Parallel 20-Pin SSOP Tube
Analog DevicesAD9283BRSZ-RL50
1-Channel Single ADC Pipelined 50Msps 8-bit Parallel 20-Pin SSOP T/R
Analog DevicesAD9283BRS-50
ADC Single Pipelined 50MSPS 8-Bit Parallel 20-Pin SSOP
Texas InstrumentsADS823E
10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS826E
10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS823E/1K
10-Bit, 60-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD9051BRS provided by its distributors.

10-Bit, 60 MSPS A/D Converter | IC ADC 10BIT PIPELINED 28SSOP
ADC Single Pipelined 60MSPS 10-Bit Parallel 28-Pin SSOP
The AD9051 is a complete 10-bit monolithic sampling analog-to- digital converter (ADC) with an onboard track-and-hold and reference. The unit is designed for low cost, high performance applications and requires only +5 V and an encode clock to achieve 60 MSPS sample rates with 10-bit resolution. The encode clock is TTL compatible and the digital outputs are CMOS; both can operate with 5 V/3 V logic. The two-step architecture used in the AD9051 is optimized to provide the best dynamic performance available while maintaining low power consumption. A 2.5 V reference is included onboard, or the user can provide an external reference voltage for gain control or matching of multiple devices. Fabricated on a state-of-the-art BiCMOS process, the AD9051 is packaged in a space saving surface mount package (SSOP)and is specified over the industrial temperature range (–40 °C to +85 °C). Applications Medical Imaging Digital Communications Professional Video Instrumentation Set-Top Box

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 9051BRS
  • AD9051BRS.