Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8803AR

IC DAC 8BIT V-OUT 16SOIC 8 Bit Digital to Analog Converter 8 16-SOIC
$ 5.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8803AR.

Augswan

Datasheet16 pages30 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8803AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.24
$ 9.72
$ 9.72
Stock
135,142
313,119
313,119
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
600 ns
600 ns
600 ns
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
8
8
8
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD8803ARZ
Digital to Analog Converter 8 Channel Rail to Rail 8-Bit 16-Pin SOIC N
Analog DevicesAD8801ARZ
Digital to Analog Converter 8 Channel Rail to Rail 8-Bit 16-Pin SOIC N
Analog DevicesAD8803ARZ-REEL
IC DAC 8BIT V-OUT 16SOIC 8 Bit Digital to Analog Converter 8 16-SOIC

Descriptions

Descriptions of Analog Devices AD8803AR provided by its distributors.

IC DAC 8BIT V-OUT 16SOIC 8 Bit Digital to Analog Converter 8 16-SOIC
OCTAL SERIAL INPUT LOADING 0.6 us SETTLING TIME 8-BIT DAC PDSO16
Octal 8-Bit TrimDAC with Power Shutdown | IC DAC 8BIT V-OUT 16SOIC
2.7V~5.5V 1.7Msps 8bit 8 8 SPI 2.7V~5.5V R-2R SOIC-16 SMD mount 9.9mm*3.9mm*1.75mm
DAC 8-CH R-2R 8-bit 16-Pin SOIC N Tube
The AD8801/AD8803 provides eight digitally controlled dc voltage outputs. This potentiometer divider TrimDAC® allows replacement of the mechanical trimmer function in new designs. The AD8801/AD8803 is ideal for dc voltage adjustment applications. Easily programmed by serial interfaced microcontroller ports, the AD8801 with its midscale preset is ideal for potentiometer replacement where adjustments start at a nominal value. Applications such as gain control of video amplifiers, voltage controlled frequencies and bandwidths in video equipment, geometric correction and automatic adjustment in CRT computer graphic displays are a few of the many applications ideally suited for these parts. The AD8803 provides independent control of both the top and bottom end of the potentiometer divider allowing a separate zero-scale voltage setting determined by the VREFL pin. This is helpful for maximizing the resolution of devices with a limited allowable voltage control range. Internally the AD8801/AD8803 contain eight voltage output digital-to-analog converters, sharing a common reference voltage input. Each DAC has its own DAC register that holds its output state. These DAC registers are updated from an internal serial-to-parallel shift register that is loaded from a standard three-wire serial input digital interface. Eleven data bits make up the data word clocked into the serial input register. This data word is decoded where the first 3 bits determine the address of the DAC register to be loaded with the last 8 bits of data. The AD8801/AD8803 consumes only 5 mA from 5 V power supplies. In addition, in shutdown mode reference input current consumption is also reduced to 5 µA while saving the DAC latch settings for use after return to normal operation. The AD8801/AD8803 is available in 16-pin plastic DIP and the 1.5 mm height SO-16 surface mount packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated