Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8801ARZ

Digital to Analog Converter 8 Channel Rail to Rail 8-Bit 16-Pin SOIC N

$ 7.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8801ARZ.

element14 APAC

Datasheet16 pages29 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-0.50%

CAD Models

Download Analog Devices AD8801ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.22
$ 7.53
$ 7.53
Stock
167,605
222,796
222,796
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
1.7 Msps
1.7 Msps
1.7 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD8803ARZ
Digital to Analog Converter 8 Channel Rail to Rail 8-Bit 16-Pin SOIC N
Analog DevicesAD8803AR
OCTAL SERIAL INPUT LOADING 0.6 us SETTLING TIME 8-BIT DAC PDSO16
Analog DevicesAD8803ARZ-REEL
2.7V~5.5V 1.7MS/s 8bit 8-Ch 8-Bit SPI R-2R SOIC-16 SMD, Adhesive Mount 1.5mm H

Descriptions

Descriptions of Analog Devices AD8801ARZ provided by its distributors.

Digital to Analog Converter 8 Channel Rail to Rail 8-Bit 16-Pin SOIC N
D/A Converter, 8 Func, Serial Input Loading, 0.6us Settling Time, PDSO16
2.7V~5.5V 1.7MS/s 8bit 8 8 SPI 2.7V~5.5V R-2R SOIC-16 SMD mount 1.75mm(height)
Octal 8-Bit TrimDAC with Power Shutdown & Mid-Scale Preset
16-SOIC (0.154 3.90mm Width) Voltage - Unbuffered R-2R AD8801 digital to analog converter 5.5V 600ns (Typ) 1.7Msps 1.5LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8801ARZ.