Analog Devices AD8698ARZ

DUAL PRECISION, RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar,...
$ 3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8698ARZ.

SHENGYU ELECTRONICS

Datasheet20 pages22 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8698ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3
$ 3.13
Stock
140,693
97,798
Authorized Distributors
1
1
Case/Package
R
SOIC N
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
20 µV
100 µV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
Common Mode Rejection Ratio
132 dB
118 dB
Min Supply Voltage
2.5 V
-
Max Supply Voltage
15 V
-
Operating Supply Current
2.8 mA
-

Related Parts

Analog DevicesAD8622ARZ
Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N Tube
Analog DevicesAD8539ARZ
Op Amp Dual Precision Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N Tube
Analog DevicesOP291GSZ
Op Amp Dual Micropower Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube / IC OPAMP GP 3MHZ RRO 8SOIC

Descriptions

Descriptions of Analog Devices AD8698ARZ provided by its distributors.

DUAL PRECISION, RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8
OP AMP, DUAL PRECISION RRO/P, 8698; Op Amp Type:Low Noise; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:0.4Vµs; Supply Voltage Range:± 2.5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier Type:Precision; Base Number:8698; Gain Bandwidth:1MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:8698; IC Temperature Range:Commercial; Input Offset Voltage Max:0.1mV; Logic Function Number:8698; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:0.4V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:15V; Supply Voltage Min:2.5V; Termination Type:SMD
AD8698 is a precision, rail-to-rail output, low-noise, low input bias current operational amplifier. Offset voltage is a respectable 100 µV max and drift over temperature is below 2 µV/°C, eliminating the need for manual offset trimming. The AD8698 is ideal for high impedance sensors, minimizing offset errors due to input bias and offset currents. The rail-to-rail output maximizes dynamic range in a variety of applications like photodiode amplifiers, DAC I/V amplifiers, filters and ADC input amplifiers. The AD8698 dual amplifiers are offered in 8-lead MSOP and narrow 8-lead SOIC packages. MSOP version is only available in tape and reel.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated