Analog Devices AD8622ARZ

Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N Tube
$ 5.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8622ARZ.

element14 APAC

Datasheet20 pages12 years ago

Analog Devices

Upverter

Arrow.cn

iiiC

Inventory History

3 month trend:
+110%

CAD Models

Download Analog Devices AD8622ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.071
$ 4.975
$ 4.975
Stock
143,982
224,677
224,677
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
0.28 V/µs
0.28 V/µs
Gain Bandwidth Product
540 kHz
540 kHz
540 kHz
Input Offset Voltage (Vos)
125 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
145 dB
145 dB
145 dB
Common Mode Rejection Ratio
135 dB
135 dB
135 dB
Min Supply Voltage
2.5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
430 µA
430 µA
430 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8622ARZ.

Related Parts

Analog DevicesOP727AR
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesOP727AR-REEL
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8
Analog DevicesOP727AR-REEL7
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8622ARZ provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N Tube
Dual 45pA 0.48V/us 560kHz Rail-to-Rail Output 125uV SOIC-8 Operational Amplifier ROHS
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Low Power, Low Noise, Low Bias Current, Precision Dual RRO Op Amp
Operational Amplifier, 2 Func, 230uV Offset-Max, BIPolar, PDSO8
Op-Amp, 560Khz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. AD8622ARZ
215μA(x2 Channels) 480mV/μs 11nV/rtHz@ ±15V 560KHz shutdown Rail to Rail 40mA 2 2 2.5V ±15V 10μV 45pA 560KHz General Purpose SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8622ARZ .