Analog Devices OP291GSZ

Op Amp Dual Micropower Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube / IC OPAMP GP 3MHZ RRO 8SOIC
$ 5.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP291GSZ.

element14 APAC

Datasheet24 pages16 years ago

Analog Devices

Upverter

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.78%

CAD Models

Download Analog Devices OP291GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.45
$ 5.648
$ 5.648
Stock
305,485
316,780
316,780
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
700 µV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
840 µA
840 µA
840 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP291GSZ.

Related Parts

Analog DevicesOP291GSZ-REEL
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesOP291GSZ-REEL7
Op Amp Dual Micropower Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R / IC OPAMP GP 3MHZ RRO 8SOIC
Analog DevicesOP291GS-REEL7
Operational Amplifier, 2 Func, 650uV Offset-Max, CMOS, PDSO8

Descriptions

Descriptions of Analog Devices OP291GSZ provided by its distributors.

Op Amp Dual Micropower Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube / IC OPAMP GP 3MHZ RRO 8SOIC
OP Amp Dual General Purpose Rail to Rail I/O ±6 Volt12 Volt 8-Pin SOIC N
ROHS3Compliant EAR99 OP291 Tube op amp buffer circuit 5mm 0.095muA 5V 3000kHz
Operational Amplifier, 2 Func, 1250uV Offset-Max, BICMOS, PDSO8
Dual 30nA 0.5V/us 3MHz Rail-to-rail input, rail-to-rail output 700uV SOIC-8 Operational Amplifier ROHS
OP-AMP, 3MHZ, -40 TO 125DEG C, NSOIC-8; Available until stocks are exhausted Alternative available
Op-Amp, 3Mhz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. OP291GSZ
Op Amp, 260μA (x2 Ch), 500mV/μs, 42nV/rtHz@5V, 3MHz, Shutdown, Rail-to-Rail, 16mA, 2.7V-12V, 80μV, 30nA, SOIC-8, SMD, 1.75mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP291GSZ .