Analog Devices AD8539ARZ

Op Amp Dual Precision Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N Tube
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8539ARZ.

Inventory History

3 month trend:
-24.15%

CAD Models

Download Analog Devices AD8539ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.02
$ 3.02
$ 3.02
Stock
322,645
495,170
495,170
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
430 kHz
430 kHz
430 kHz
Input Offset Voltage (Vos)
15 µV
15 µV
15 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
125 dB
Common Mode Rejection Ratio
135 dB
135 dB
135 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
420 µA
420 µA
420 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8539ARZ.

Related Parts

Analog DevicesAD8552ARZ
Analog Devices AD8552ARZ Op-amp buffer amplifier Tube ICs for instrumentation
Analog DevicesAD8572ARZ
AD8572ARZ, DUAL CHOPPER STABILIZED OP AMP,1.5MHZ CMOS, RAIL TO RAIL,3V,8-PIN SOIC
Analog DevicesAD8552ARZ-REEL7
Op Amp Dual Auto Zero/Chopper R-R I/O 5V 8-Pin SOIC N T/R / IC OPAMP CHOPPER 1.5MHZ 8SOIC

Descriptions

Descriptions of Analog Devices AD8539ARZ provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±2.5V/5V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8539 Tube op amp amplifier circuit 5mm 0.43mA 15muV 430kHz
Operational Amplifier, 1 Func, 30uV Offset-Max, CMOS, PDSO8
Low Power, Precision, Auto-Zero Op Amp
Op-Amp, 430Khz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. AD8539ARZ
Precision Operational Amplifier
400μA 400mV/μs 19nV/rtHz@ 5V 134MHz shutdown Rail to Rail 15mA 1 1 5V ±2.5V,5V 5μV 10pA 330MHZ Zero-Drift SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8539ARZ .