Analog Devices AD8662ARMZ-R2

IC OPAMP GP R-R CMOS 4MHZ 8MSOP / CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8662ARMZ-R2.

DigiKey

Datasheet16 pages20 years ago

Alternate Parts

Price @ 1000
$ 2.947
$ 2.947
Stock
182,677
218,535
218,535
Authorized Distributors
0
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.5 V/µs
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
100 µV
160 µV
160 µV
Power Supply Rejection Ratio (PSRR)
-
110 dB
110 dB
Common Mode Rejection Ratio
85 dB
100 dB
100 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
3.1 mA
3.1 mA

Related Parts

Analog DevicesAD8666ARMZ-REEL
Dual 0.2pA 3.5V/us 4MHz Rail-to-Rail Output 2.5mV MSOP-8 Operational Amplifier ROHS
Analog DevicesAD8666ARMZ-R2
Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8
Analog DevicesAD8642ARMZ-REEL
Op Amp Dual Precision Amplifier R-R O/P ±13V/26V 8-Pin MSOP T/R
Texas InstrumentsLMV842MM/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-VSSOP -40 to 125
Texas InstrumentsLMV842QMM/NOPB
IC OPAMP GP 4.5MHZ RRO 8VSSOP / Op Amp Dual Low Voltage Amplifier R-R I/O ±6V/12V Automotive 8-Pin VSSOP T/R
Texas InstrumentsLMV842MMX/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD8662ARMZ-R2 provided by its distributors.

IC OPAMP GP R-R CMOS 4MHZ 8MSOP / CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Operational Amplifier, 2 Func, 1000uV Offset-Max, CMOS, PDSO8
OP Amp Dual GP R-R O/P 16V 8-Pin MSOP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated