Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8663ARZ

Single, Low Noise, Precision, 16 V, CMOS, Rail-to-Rail Operational Amplifiers
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8663ARZ.

HQonline

Datasheet16 pages13 years ago

Analog Devices

Upverter

element14 APAC

Inventory History

3 month trend:
+19.78%

CAD Models

Download Analog Devices AD8663ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 2.463
Stock
192,800
193,696
Authorized Distributors
5
4
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
540 kHz
540 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
109 dB
109 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
285 µA
285 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8663ARZ.

Related Parts

Analog DevicesOP07CSZ
Op Amp Single Low Offset Voltage Amplifier ±18V 8-Pin SOIC N Tube / IC OPAMP GP 600KHZ 8SOIC
Analog DevicesOP177GSZ
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
Analog DevicesOP07CSZ-REEL
ROHS3Compliant EAR99 OP07 Tape & Reel (TR) op amp buffer circuit 5mm 0.009muA 75muV 600kHz

Descriptions

Descriptions of Analog Devices AD8663ARZ provided by its distributors.

Single, Low Noise, Precision, 16 V, CMOS, Rail-to-Rail Operational Amplifiers
ROHS3Compliant EAR99 AD8663 Tube op amp buffer circuit 5mm 0.3pA 300muV 520kHz
Operational Amplifier, 1 Func, 450uV Offset-Max, CMOS, PDSO8
Op-Amp, 540Khz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. AD8663ARZ
Precision Operational Amplifier
Op Amp Single GP R-R O/P 16V 8-Pin SOIC N Tube
230μA 300mV/μs 23nV/rtHz@ 5V 540KHz shutdown Rail to Rail 50mA 1 1 5V 16V 40μV 0.3pA 520KHz General Purpose SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8663ARZ.