Analog Devices AD8657ARMZ-R7

Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP T/R
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8657ARMZ-R7.

HQonline

Datasheet24 pages14 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-37.62%

CAD Models

Download Analog Devices AD8657ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.23
$ 2.125
Stock
261,769
256,889
Authorized Distributors
4
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.07 V/µs
0.07 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
350 µV
350 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
36 µA
36 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8657ARMZ-R7.

Related Parts

Analog DevicesAD8546ARMZ
Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP Tube
Analog DevicesAD8546ARMZ-R7
ROHS3Compliant EAR99 AD8546 Tape & Reel (TR) op amp buffer circuit 3mm 0.066mA 5V 200kHz
MicrochipMCP617-I/MS
Single Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead MSOP
MicrochipMCP617T-I/MS
MCP617T Series 5.5 V 190 kHz 0.08 V/uS Bi-CMOS Operational Amplifier - MSOP-8
Analog DevicesADA4051-2ARMZ
Op Amp Dual Micropower Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
Texas InstrumentsLMP2232AMME/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD8657ARMZ-R7 provided by its distributors.

Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP T/R
5pA 2 305kHz 200kHz MSOP-8 Operational Amplifier ROHS
22 μA, RRIO, CMOS, 18 V Dual Operational Amplifier
Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, PDSO8
Operational Amplifiers; AD8657ARMZ-R7; ANALOG DEVICES; 350 µV; 2; 36 µA; 110 dB
Dual 5pA 0.08V/us 200kHz Rail-to-rail input, rail-to-rail output 350uV MSOP-8 Operational Amplifier ROHS
18μA(x2 Channels) 80mV/μs 50nV/rtHz 200KHz 110dB shutdown Rail to Rail 12mA 2 2 2.7V ±9V,18V 350μV 5pA 305KHz CMOS MSOP-8 SMD mount,glue mount 3mm*3mm*850μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8657ARMZR7