Analog Devices ADA4051-2ARMZ

Op Amp Dual Micropower Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
$ 3.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4051-2ARMZ.

Upverter

Datasheet20 pages16 years ago

Analog Devices

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+73.46%

CAD Models

Download Analog Devices ADA4051-2ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.161
$ 3.283
Stock
253,105
407,179
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
125 kHz
125 kHz
Input Offset Voltage (Vos)
15 µV
15 µV
Power Supply Rejection Ratio (PSRR)
135 dB
135 dB
Common Mode Rejection Ratio
135 dB
135 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
26 µA
26 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4051-2ARMZ.

Related Parts

MicrochipMCP6422-E/MS
MCP6422 Series 5.5 V 90 kHz Rail to Rail CMOS SMT Operational Amplifier - MSOP-8
Texas InstrumentsLMP2232AMME/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
Texas InstrumentsLMP2232AMM/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
Texas InstrumentsLMP2232BMME/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
MicrochipMCP6422T-E/MS
5.5 V 90 kHz Dual Circuit Rail-to-Rail Operational Amplifier - MSOP-8

Descriptions

Descriptions of Analog Devices ADA4051-2ARMZ provided by its distributors.

Op Amp Dual Micropower Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
Operational Amplifier, 1 Func, 15000uV Offset-Max, CMOS, PDSO8
Operational Amplifier, Dual, 125 Khz, 2, 0.06 V/ S, 1.8V To 5.5V, Msop, 8 Rohs Compliant: Yes |Analog Devices ADA4051-2ARMZ .
13μA(x2 Channels) 60mV/μs 95nV/rtHz@ 5V 125KHz Rail to Rail 15mA 2 2 1.8V 5.5V 2μV 20pA Chopper (Zero-Drift) MSOP-8 SMD mount 3mm*3mm*1.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4051-2ARMZ .
  • ADA4051-2ARMZ.
  • ADA40512ARMZ