Analog Devices AD8546ARMZ

Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP Tube
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8546ARMZ.

HQonline

Datasheet24 pages14 years ago

Analog Devices

Newark

Inventory History

3 month trend:
-0.33%

CAD Models

Download Analog Devices AD8546ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 1.754
Stock
282,127
162,155
Authorized Distributors
6
4
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.07 V/µs
0.07 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
18 µA
18 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8546ARMZ.

Related Parts

Analog DevicesAD8657ARMZ
Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP Tube / IC OPAMP GP 200KHZ RRO 8MSOP
Analog DevicesAD8657ARMZ-R7
Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP T/R
MicrochipMCP617-I/MS
Single Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead MSOP
MicrochipMCP617T-I/MS
MCP617T Series 5.5 V 190 kHz 0.08 V/uS Bi-CMOS Operational Amplifier - MSOP-8
Texas InstrumentsLMP2232AMME/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
Texas InstrumentsLMP2232AMM/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD8546ARMZ provided by its distributors.

Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP Tube
ROHS3Compliant EAR99 AD8546 Tube op amp buffer circuit 3.2mm 5pA 3mV 200kHz
Operational Amplifier, 2 Func, 12500uV Offset-Max, CMOS, PDSO8
Operational Amplifiers - Op Amps MicroPwrLowNoise 16V DualUntrimmed AMP
Op-Amp, 240Khz, -40 To 125Deg C, Msop-8; |Analog Devices, Inc. AD8546ARMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated