What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8652ARZ-REEL7

Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R
$ 4.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8652ARZ-REEL7.

HQonline

Datasheet20 pages12 years ago

Analog Devices

Upverter

element14 APAC

DigiKey

Inventory History

3 month trend:
-17.20%

CAD Models

Download Analog Devices AD8652ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.435
$ 4.494
Stock
242,756
228,061
Authorized Distributors
6
6
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
41 V/µs
41 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
Input Offset Voltage (Vos)
350 µV
350 µV
Power Supply Rejection Ratio (PSRR)
94 dB
94 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
18 mA
18 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8652ARZ-REEL7.

Related Parts

Analog DevicesAD8032ARZ
Op-Amp, 80 MHz, Rail-to-Rail, 2.7 V, 800 uA, -40 to 85 C, NSOIC8
Analog DevicesAD8032BRZ
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube
Analog DevicesAD8032ARZ-REEL7
ROHS3Compliant EAR99 AD8032 Tape & Reel (TR) op amp amplifier circuit 5mm 450nA 5V 80000kHz

Descriptions

Descriptions of Analog Devices AD8652ARZ-REEL7 provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R
50 MHz, Precision Low Distortion, Low Noise CMOS Dual Op Amp
OP-AMP, 50MHZ, -40 TO 125DEG C, NSOIC-8; Available until stocks are exhausted
1pA 2 50MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 1700uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 AD8652 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.0006muA 350muV 50000kHz
17.5mA 41V/¦Ìs 5nV/rtHz 50MHz 95dB Rail to Rail 40mA 2 2 2.7V 5.5V 90¦ÌV 1pA CMOS SOIC-8 , 1.5mm
Op-Amp, 50Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:50Mhz; Supply Voltage Range:2.7V To 5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Cmos; Input Offset Voltage:90Μv Rohs Compliant: Yes |Analog Devices, Inc. AD8652ARZ-REEL7
The AD8651 is a high precision, low noise, low distortion, rail-to-rail CMOS operational amplifier that runs from a single supply voltage of 2.7 V to 5 V. The AD8651 is a rail-to-rail input and output amplifier with a gain bandwidth of 50 MHz and a typical voltage offset of 100 uV across common mode from a 5 V supply. It also features low noise--4.5 nV/\Delta Hz. The AD8651 can be used in communications applications, such as cell phone transmission power control, fiber optic networking, wireless networking, and video line drivers. The AD8651 features the newest generation of DigiTrim(R) in-package trimming. This new generation measures and corrects the offset over the entire input common-mode range, providing less distortion from V OS variation than is typical of other rail-to-rail amplifiers. Offset voltage and CMRR are both specified and guaranteed over the entire common-mode range as well as over the extended industrial temperature range. The AD8651 is offered in the 8-lead SOIC package and the 8-lead MSOP package. It is specified over the extended indus-trial temperature range (-40oC to +125oC).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8652ARZREEL7