Analog Devices AD8642ARMZ

Op Amp Dual Precision Amplifier R-R O/P ±13V/26V 8-Pin MSOP Tube
$ 4.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8642ARMZ.

Upverter

Datasheet16 pages15 years ago
Datasheet16 pages15 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
-4.35%

CAD Models

Download Analog Devices AD8642ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.97
$ 5.05
$ 5.05
Stock
199,280
348,603
348,603
Authorized Distributors
5
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3 V/µs
3 V/µs
3 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
107 dB
107 dB
107 dB
Common Mode Rejection Ratio
107 dB
107 dB
107 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
580 µA
580 µA
580 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8642ARMZ.

Related Parts

Analog DevicesAD8662ARMZ
Op Amp, 2 Ch, 4MHz, Rail-to-Rail, 140mA, 5V-16V, MSOP-8, SMD, 3mm × 3mm × 850μm
Analog DevicesAD8666ARMZ-REEL
Dual 0.2pA 3.5V/us 4MHz Rail-to-Rail Output 2.5mV MSOP-8 Operational Amplifier ROHS
Analog DevicesAD8666ARMZ
Dual 0.2pA 3.5V/us 4MHz Rail-to-Rail Output 2.5mV MSOP-8 Operational Amplifier ROHS
MicrochipMCP6L2T-E/MS
MCP6L2 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Texas InstrumentsLMV842MM/NOPB
Dual CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 8-VSSOP -40 to 125
Texas InstrumentsLMV842QMM/NOPB
IC OPAMP GP 4.5MHZ RRO 8VSSOP / Op Amp Dual Low Voltage Amplifier R-R I/O ±6V/12V Automotive 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD8642ARMZ provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±13V/26V 8-Pin MSOP Tube
Low Power, Rail-to-Rail Output, Precision Dual JFET Op Amp
ROHS3Compliant EAR99 AD8642 Tube op amp buffer circuit 3mm 0.66mA 750muV 3500kHz
Operational Amplifier, 2 Func, 1500uV Offset-Max, JFET, PDSO8
Op-Amp, 3.5Mhz, -40 To 125Deg C, Msop-8; |Analog Devices, Inc. AD8642ARMZ
200μA(x2 Channels) 3V/μs 28.5nV/rtHz@ 5V 3.5MHz shutdown Rail to Rail 12mA 2 2 5V ±13V,26V 70μV 0.25pA J-FET MSOP-8 SMD mount 3mm*3mm*1.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated